ZBY2326 | Schneider Electric

Label holder, for control and signal devices, ZBY2326

Order No.: 06P4321
EAN: 4099889269062
MPN:
ZBY2326
ZBY2326 Schneider Electric Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0825 €
20 pcs.
1.9516 €
30 pcs.
1.8445 €
40 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Legend holder, ZBY2326, Schneider Electric

This Harmony ZBY legend holder has black or red background and is marked with "POWER ON" lettering. It is compatible with Harmony XB4, XB5 and XB7 push buttons and pilot lights. This legend holder allows you to customize the control unit with an engraved tag, in line with the design approved by your customer. It is compatible with any standard 22mm Harmony control or signalling unit. It provides clear and resilient symbol marking on the label, with high contrast.

Technical specifications
Suitable for Befehls und Meldegeräte
Product type Schildträger
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes