ZBY8630 | Schneider Electric
Label, for control and signal devices, ZBY8630
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
5 pcs.
3.8556 €
10 pcs.
3.6890 €
20 pcs.
3.4867 €
30 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shield, ZBY8630, Schneider Electric
This Harmony ZBY circular legend for emergency stop function has yellow background and is marked with "ARRESTO DE EMERGENZA" lettering, and a diameter of 90mm. It is compatible with Harmony XB4, XB5 and XB7 push buttons and pilot lights. This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with Harmony emergency stop or switching off unit. It provides clear and resilient symbol marking on the label, with high contrast.
Technical specifications
Suitable for | Befehls und Meldegeräte | |
Product type | Bezeichnungsschild |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |