ZBY9330T | Schneider Electric
Label holder, for label, ZBY9330T
Unit Price (€ / pc.)
3.8080 € *
Available in 3 Days: 123 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
5 pcs.
3.6414 €
10 pcs.
3.4748 €
20 pcs.
3.2844 €
30 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield, ZBY9330T, Schneider Electric
This Harmony ZBY circular legend for emergency stop function has yellow background and is marked with a "EMERGENCY STOP" lettering, and a diameter of 60mm. It is compatible with Harmony XB4 and XB5 padlocking device. This circular legend provides clear labelling of your emergency stop devices units. It is supplied ready engraved with a marking relevant to machine operation and is compatible with Harmony emergency stop or switching off unit. It provides clear and resilient symbol marking on the label, with high contrast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Suitable for | label |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |