ZBY9W2B101 | Schneider Electric
Label, illuminable, 24 VAC/VDC, 60 mm, for emergency stop pushbutton, ZBY9W2B101
Unit Price (€ / pc.)
24.7758 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.78 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7758 €
3 pcs.
24.0975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular legend, ZBY9W2B101, Schneider Electric
This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.
Technical specifications
Product type | Schild | |
Version | beleuchtbar, 24 VAC/VDC, 60 mm | |
Suitable for | Not-Aus-Taster |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |