ZBY9W2G140 | Schneider Electric
Label, illuminable, 110 to 120 VAC, 60 mm, for emergency stop pushbutton, ZBY9W2G140
Unit Price (€ / pc.)
34.4148 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.41 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4148 €
5 pcs.
33.4747 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular legend, ZBY9W2G140, Schneider Electric
Illuminated sign for emergency stop/emergency stop buttons of the XB4, XB5 and XB7 series. The illumination is 1-color, LED red. Supply voltage 120V. Labeling without text with symbol.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Version | illuminable, 110 to 120 VAC, 60 mm | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |