ZBY9W2M140 | Schneider Electric

Illuminable sign, 230 to 240 VAC, 60 mm, for emergency stop pushbutton, ZBY9W2M140

Order No.: 01P8012
EAN: 3606489745325
MPN:
ZBY9W2M140
Series: Harmony XB5
ZBY9W2M140 Schneider Electric Signaling Devices Accessories Image 1
ZBY9W2M140 Schneider Electric Signaling Devices Accessories Image 2
ZBY9W2M140 Schneider Electric Signaling Devices Accessories Image 3
Image may differ
Unit Price (€ / pc.)
33.2843 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.28 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2843 €
5 pcs.
32.3918 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular legend, ZBY9W2M140, Schneider Electric

This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Ausführung 230 bis 240 VAC, 60 mm
Geeignet für Not-Aus-Taster
Zubehörart Beleuchtbares Schild
Logistics
Ursprungsland ID
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes