ZBY9W3B101 | Schneider Electric
Label, illuminable, 24 VAC/VDC, 60 mm, for emergency stop pushbutton, ZBY9W3B101
Unit Price (€ / pc.)
31.9753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.98 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9753 €
5 pcs.
31.1066 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular legend, ZBY9W3B101, Schneider Electric
Illuminated sign for emergency stop/emergency stop buttons of the XB4, XB5 and XB7 series. The illumination is 2-color, LEDs white/red, color change occurs on actuation. Supply voltage 24V ACDC. Labeling blank.
Technical specifications
Product type | Schild | |
Version | beleuchtbar, 24 VAC/VDC, 60 mm | |
Suitable for | Not-Aus-Taster |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |