ZBY9W3B140 | Schneider Electric
Illuminable sign, 24 VAC/VDC, 60 mm, for emergency stop pushbutton, ZBY9W3B140
Unit Price (€ / pc.)
31.3208 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.32 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3208 €
5 pcs.
30.4759 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular legend, ZBY9W3B140, Schneider Electric
This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
Technical specifications
Accessory Type | Beleuchtbares Schild | |
Version | 24 VAC/VDC, 60 mm | |
Suitable for | Not-Aus-Taster |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |