ZBY9W3B230 | Schneider Electric

Label, illuminable, 24 VAC/VDC, 60 mm, for emergency stop pushbutton, ZBY9W3B230

Order No.: 01P8016
EAN: 3606489745431
MPN:
ZBY9W3B230
Series: Harmony XB5
ZBY9W3B230 Schneider Electric Signaling Devices Accessories Image 1
ZBY9W3B230 Schneider Electric Signaling Devices Accessories Image 2
ZBY9W3B230 Schneider Electric Signaling Devices Accessories Image 3
Image may differ
Unit Price (€ / pc.)
31.3327 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
31.33 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3327 €
5 pcs.
30.4878 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular legend, ZBY9W3B230, Schneider Electric

This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Product type Schild
Version beleuchtbar, 24 VAC/VDC, 60 mm
Suitable for Not-Aus-Taster
Logistics
Country of origin ID
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes