ZBZ001 | Schneider Electric
Label holder, for control and signal devices, ZBZ001
Unit Price (€ / pc.)
1.5708 € *
Available: 20 pcs.
Available in 3 Days: 460 pcs. - if ordered today
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4875 €
20 pcs.
1.3804 €
30 pcs.
1.2971 €
40 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
Label holder, ZBZ001, Schneider Electric
This Harmony ZB, clip-on legend holder is compatible with Harmony XB4 and XB5. This legend holder allows you to customize the control unit with blank legend for custom engraving to support any desired marking. It is compatible with any standard 22 mm Harmony control or signalling unit. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |