ZBZ006 | Schneider Electric

Mounting screw, for control and signal devices, ZBZ006

Order No.: 06N4545
EAN: 3389110090543
MPN:
ZBZ006
3389110090543
Series: Harmony XB4
ZBZ006 Schneider Electric Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
30 pcs.
0.6664 €
50 pcs.
0.6188 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixing screw, ZBZ006, Schneider Electric

Control and signalling devices made of metal, diameter 22mm. The control devices designed for industrial applications combine simple installation with great flexibility and robust design. The robust 3-point mounting with only one screw offers enormous safety and saves installation time.

Technical data

  • Type of mechanical accessories:  other
Technical specifications
Suitable for Befehls und Meldegeräte
Product type Befestigungsschraube
Logistics
Country of origin FR
Customs tariff number 73181595
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes