ZBZ010 | Schneider Electric
Print adapter, for circuit board, ZBZ010
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
5 pcs.
3.7604 €
10 pcs.
3.5938 €
20 pcs.
3.3915 €
30 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print adapter, ZBZ010, Schneider Electric
This Harmony ZB, adaptor (socket) is used for electrical block mounted on 1.6 mm printed circuit board. It is compatible with Harmony XB4 and XB5. This socket adaptor provides a simple way to allow adaptation for your electrical blocks. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.
Technical specifications
Suitable for | Leiterplatte | |
Product type | Printadapter |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |