ZBZ1600 | Schneider Electric

Protective collar, for pushbutton, ZBZ1600

Order No.: 06P4401
EAN: 4099889269611
MPN:
ZBZ1600
ZBZ1600 Schneider Electric Signaling Devices Accessories Image 1
ZBZ1600 Schneider Electric Signaling Devices Accessories Image 2
ZBZ1600 Schneider Electric Signaling Devices Accessories Image 3
ZBZ1600 Schneider Electric Signaling Devices Accessories Image 4
ZBZ1600 Schneider Electric Signaling Devices Accessories Image 5
Image may differ
Unit Price (€ / pc.)
45.4104 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.4104 €

Protective collar, ZBZ1600, Schneider Electric

This Harmony ZB, metal padlockable guard for emergency stop function has 40mm mushroom head with chromium plated color. It is compatible with Harmony XB4 and XB5 mushroom head push buttons. This metal padlockable guard is designed as an accessory to be used with push button to protect and provide a secure manner for authorized staff to operate emergency stop mode when required. It is easily installed and attached to Harmony XB4 and XB5 mushroom head push buttons units. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It is ideal for severe environments, especially applications requiring high impact and vibration resistance.

Technical specifications
Suitable for Drucktaster
Product type Schutzkragen
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes