ZBZ28 | Schneider Electric

Bellow, for pushbutton, ZBZ28

Order No.: 06P4410
EAN: 4099889269680
MPN:
ZBZ28
ZBZ28 Schneider Electric Signaling Devices Accessories Image 1
ZBZ28 Schneider Electric Signaling Devices Accessories Image 2
ZBZ28 Schneider Electric Signaling Devices Accessories Image 3
ZBZ28 Schneider Electric Signaling Devices Accessories Image 4
Image may differ
Unit Price (€ / pc.)
9.7580 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
2 pcs.
9.3177 €
4 pcs.
8.9131 €
6 pcs.
8.4371 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bellow, ZBZ28, Schneider Electric

This Harmony ZB, black silicone boot has a round shape. It is compatible with Harmony XB4 and XB5 mushroom head push button. This silicone boot is ideal to complement an emergency stop control unit and adapt it to stright hygiene and cleaning requirement of stringent industries. Its clear color allows users to identify it visually at a distance. It is perfectly formed-fit with Harmony mushroom head push buttons and is humidity resistant, dust resistant, water resistant and high pressure resistant thanks to its IP69K, making it ideal for operation in harsh environments. The clear boot prevents growth of bacteria in joints and gaps, this makes it ideal for high hygiene environments.

Technical specifications
Suitable for Drucktaster
Product type Faltenbalg
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes