ZBZ32 | Schneider Electric

Label holder, for control and signal devices, ZBZ32

Order No.: 06N4546
EAN: 3389110092592
MPN:
ZBZ32
3389110092592
ZBZ32 Schneider Electric Signaling Devices Accessories Image 1
ZBZ32 Schneider Electric Signaling Devices Accessories Image 2
ZBZ32 Schneider Electric Signaling Devices Accessories Image 3
ZBZ32 Schneider Electric Signaling Devices Accessories Image 4
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 2 pcs.
Available in 3 Days: 16,462 pcs. - if ordered today
Total Price:
0.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9282 €

Sign holder, ZBZ32, Schneider Electric

Control and signalling devices made of metal, diameter 22mm. The control and signalling devices designed for industry combine simple installation with great flexibility and robust designs. The robust 3-point mounting with only one screw offers enormous safety and saves installation time.

Technical data

  • Width: 30 mm
  • Color:
  • black
  • Height: 40 mm
  • Hole diameter: 22 mm
Technical specifications
Filter Property Value
Product type label holder
Suitable for control and signal devices
Logistics
Property Value
Customs tariff number 39269097
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes