ZBZ33 | Schneider Electric
Label holder, for control and signal devices, ZBZ33
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
1.0353 €
30 pcs.
0.9520 €
50 pcs.
0.8925 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sign holder, ZBZ33, Schneider Electric
Control and signalling devices made of metal, diameter 22mm. The control devices designed for industrial applications combine simple installation with great flexibility and robust design. The robust 3-point mounting with only one screw offers enormous safety and saves installation time.
Technical data
- Width: 30 mm
- Color: black
- Shape: rectangular
- Hole diameter: 22 mm
Technical specifications
Suitable for | Befehls und Meldegeräte | |
Product type | Schildträger |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |