ZBZ35 | Schneider Electric
Label holder, for control and signal devices, ZBZ35
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.5113 €
20 pcs.
1.3923 €
30 pcs.
1.3090 €
40 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Label holder, ZBZ35, Schneider Electric
This Harmony ZB, flush mounting legend holder with bezel is compatible with Harmony XB4 and XB5. This legend holder without legend allows you to customize the control unit with any legends desired to support your machines and operations. It is compatible with any standard 22 mm Harmony control or signalling unit.
Technical specifications
Suitable for | Befehls und Meldegeräte | |
Product type | Schildträger |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |