ZBZ4005 | Schneider Electric
Protective collar, for pushbutton, ZBZ4005
Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 1 Week
Protective collar, ZBZ4005, Schneider Electric
This Harmony ZB, plastic protection guard has yellow color. It is compatible with Harmony XB4 and XB5 push buttons. This plastic guard is designed to cover and protect your selector switches. It is easily installed and attached to Harmony XB4 and XB5 selector switch units. It is ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective collar | |
| Suitable for | pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |