ZBZ60 | Schneider Electric
Protective cap, for contact block, ZBZ60
Order No.: 06P4416
EAN: 4099889269734
MPN:
ZBZ60
Unit Price (€ / pc.)
40.0078 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.01 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0078 €
3 pcs.
38.4132 €
5 pcs.
36.9376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap, ZBZ60, Schneider Electric
This Harmony ZB, protective boot is compatible with Harmony XB4 and XB5 contact block. This protective boot is ideal to complement a contact block unit and adapt it to stright hygiene and cleaning requirement of stringent industries. It is perfectly formed-fit with Harmony contact blocks to help protecting contact blocks against dusty environment. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.
Technical specifications
Suitable for | Kontaktblock | |
Product type | Schutzkappe |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |