PKS62B | Schneider Electric

Surface-mounted german schuko-style socket outlet, blue, 16 A/250 V, Germany, IP54, PKS62B

Order No.: 04P5390
EAN: 4099889876956
MPN:
PKS62B
Series: PratiKa
PKS62B Schneider Electric Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
11.1265 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
222.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
11.1265 €

PratiKa socket, PKS62B, Schneider Electric

This PratiKa side connected domestic German standard socket with captive screws connection is straight panel-mounted. It has 2P+E pole, rated current is 10A to 16A and the operating voltage is 250VAC. The dimensions of the base plate are (W) 65mm x (H) 85mm. The degree of protection is IP54 and IK09. The fire resistance is 850°C. This panel mounted socket can be fitted directly on Kaedra enclosures or on wall boxes. The color of the socket is blue to easily identify the operating voltage. The frequency is 50Hz or 60Hz.

Technical specifications
Anschluss Schraubanschluss
Ausführung Anbau-Schuko-Steckdose
Farbe blau
Landeskennung Deutschland
Nennleistung 16 A/250 V
Schutzart (IP) IP54
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes