PKS62G | Schneider Electric

Surface-mounted german schuko-style socket outlet, gray, 16 A/250 V, Germany, IP54, PKS62G

Order No.: 04P5391
EAN: 4099889876963
MPN:
PKS62G
Series: PratiKa
PKS62G Schneider Electric Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
11.1265 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
222.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
11.1265 €

PratiKa socket, PKS62G, Schneider Electric

This Pratika industrial socket with captive screws connection is straight panel mounted. It has 2P+E poles, rated current is 10A to 16A and the operating voltage is 250VAC. The dimensions of the base plate are (W) 65mm x (H) 85mm. The degree of protection is IP54 and IK09. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The color of the socket is light grey (RAL 7035). The frequency is 50Hz or 60Hz.

Technical specifications
Anschluss Schraubanschluss
Ausführung Anbau-Schuko-Steckdose
Farbe grau
Landeskennung Deutschland
Nennleistung 16 A/250 V
Schutzart (IP) IP54
Logistics
Ursprungsland AT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes