APMBC0C63Y6 | Schneider Electric

Brake module, 630 kW, 690 V (AC), APMBC0C63Y6

Order No.: 06N0072
EAN: 3606489874032
MPN:
APMBC0C63Y6
APMBC0C63Y6 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
12,732.4526 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12,732.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12,732.4526 €

Brake module, APMBC0C63Y6, Schneider Electric

The altivar process modular braking module is designed for single drive applications, operating at 500-690V and supporting up to 630 kW power output.

Technical specifications
Version Bremsmodul
Power 630 kW
Rated voltage (AC) 690 V
Degree of protection (IP) IP00
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No