ATS01N103FT | Schneider Electric

Soft starter, 1 phase, 1.1 kW, 3 A, 480 V (AC), ATS01N103FT

Order No.: 06N0937
EAN: 3389110667134
MPN:
ATS01N103FT
Series: Altistart 01
Schneider Electric
ATS01N103FT Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
130.3764 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
130.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
130.3764 €

Soft starter, ATS01N103FT, Schneider Electric

The alternative to the star-delta starter! Compact and inexpensive electronic starting for standard applications. Soft starter for asynchronous motors. Rated current 3 A, power 230V 0.37 kW, power 400V 1.1 kW. The soft starter enables the gentle starting of three-phase asynchronous motors and prevents current peaks in the start-up phase as well as mechanical load surges. Typical applications: conveyor belts, conveyors, pumps, fans, compressors, etc. Extremely simple commissioning, integrated bypass, optional signal outputs or control voltage internally or externally, boost function for high breakaway torque.

Features

  • Provides smooth starting for your pumps, fans, compressors and machinery
  • Avoid mechanical stresses and extend their service life
  • Progressive start limits the starting and stopping noise of motors
  • Reduce hearing discomfort for operators on the workfloor
Technical specifications
Anzahl der Phasen 1
Ausführung Sanftstarter
Leistung 1.1 kW
max. Temperatur 40 °C
min. Temperatur -10 °C
Nennspannung (AC) 480 V
Nennstrom 3 A
Norm EN/IEC 60947-4-2
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes