ATS01N112FT | Schneider Electric

Soft starter, 1 phase, 5.5 kW, 12 A, 480 V (AC), ATS01N112FT

Order No.: 06N0926
EAN: 3389110667165
MPN:
ATS01N112FT
Series: Altistart 01
Schneider Electric
ATS01N112FT Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
208.2262 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
208.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
208.2262 €

Soft starter, ATS01N112FT, Schneider Electric

The alternative to the star-delta starter! Compact and inexpensive electronic starting for standard applications. Soft starter for asynchronous motors. Rated current 12 A, 230V power 2.2 kW, 400V power 5.5 kW. The soft starter enables the gentle starting of three-phase asynchronous motors and prevents current peaks in the start-up phase as well as mechanical load surges. Typical applications: conveyor belts, conveyors, pumps, fans, compressors, etc. Extremely simple commissioning, integrated bypass, optional signal outputs or control voltage internally or externally, boost function for high breakaway torque.

Features

  • Provides smooth starting for your pumps, fans, compressors and machinery
  • Avoid mechanical stresses and extend their service life
  • Progressive start limits the starting and stopping noise of motors
  • Reduce hearing discomfort for operators on the workfloor
Technical specifications
Anzahl der Phasen 1
Ausführung Sanftstarter
Leistung 5.5 kW
max. Temperatur 40 °C
min. Temperatur -10 °C
Nennspannung (AC) 480 V
Nennstrom 12 A
Norm EN/IEC 60947-4-2
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes