ATS01N209QN | Schneider Electric

Soft starter, 3 phase, 4 kW, 9 A, 415 V (AC), ATS01N209QN

Order No.: 06N0944
EAN: 3389110667233
MPN:
ATS01N209QN
Series: Altistart 01
ATS01N209QN Schneider Electric Soft Starters, Braking Devices Image 1
ATS01N209QN Schneider Electric Soft Starters, Braking Devices Image 2
ATS01N209QN Schneider Electric Soft Starters, Braking Devices Image 3
ATS01N209QN Schneider Electric Soft Starters, Braking Devices Image 4
Image may differ
Unit Price (€ / pc.)
232.5736 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
232.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
232.5736 €

Soft starter, ATS01N209QN, Schneider Electric

This Altistart 01 soft starter is DIN rail mounted and can feed 3-phase asynchronous motors with a rating up to 9A. This Altistart 01 can be used for a motor rated power up to 1.5kW or 2hp for 3-phase (200V to 240V AC). This DIN rail mounted soft starter is designed to enable smooth start for simple machines such as conveyors, conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt-driven machinery. It is 45mm wide, this makes it one of the smallest soft starters on the market; it can be installed nearly everywhere. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Simple setup with only 2 settings: possible to configure by non-specialists. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.

Features

  • Provides smooth starting for your pumps, fans, compressors and machinery
  • Avoid mechanical stresses and extend their service life
  • Progressive start limits the starting and stopping noise of motors
  • Reduce hearing discomfort for operators on the workfloor
Technical specifications
Number of phases 3
Version Sanftstarter
Power 4 kW
max. operating temperature 40 °C
min. operating temperature -10 °C
Rated voltage (AC) 415 V
Rated current 9 A
Standard number EN/IEC 60947-4-2
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes