ATS01N209RT | Schneider Electric

Soft starter, 3 phase, 110 kW, 210 A, 480 V (AC), ATS01N209RT

Order No.: 06N0945
EAN: 3389110667240
MPN:
ATS01N209RT
Series: Altistart 01
ATS01N209RT Schneider Electric Soft Starters, Braking Devices Image 1
ATS01N209RT Schneider Electric Soft Starters, Braking Devices Image 2
ATS01N209RT Schneider Electric Soft Starters, Braking Devices Image 3
ATS01N209RT Schneider Electric Soft Starters, Braking Devices Image 4
Image may differ
Unit Price (€ / pc.)
232.5736 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
232.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
232.5736 €

Soft starter, ATS01N209RT, Schneider Electric

This Altistart 01 soft starter is DIN rail mounted and can feed 3-phase asynchronous motors with a power of up to 9A. This Altistart 01 can be used for a motor rated power up to 1.5kW or 2hp for 3 phases (200V to 240V AC). This DIN rail mounted soft starter allows the soft start of simple machines such as conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt-driven machines. It is 45mm wide, making it one of the smallest soft starters on the market; it can be installed almost anywhere. It has an integrated bypass that reduces noise and heat dissipation. Easy setup with only 2 settings: can be configured even by non-professionals. It ensures a soft start of your machines, avoids mechanical stress and extends their lifespan.

Features

  • Provides smooth starting for your pumps, fans, compressors and machinery
  • Avoid mechanical stresses and extend their service life
  • Progressive start limits the starting and stopping noise of motors
  • Reduce hearing discomfort for operators on the workfloor
Technical specifications
Anzahl der Phasen 3
Ausführung Sanftstarter
Leistung 110 kW
max. Temperatur 40 °C
min. Temperatur -10 °C
Nennspannung (AC) 480 V
Nennstrom 210 A
Norm EN/IEC 60947-4-2
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes