ATS01N222LU | Schneider Electric

Soft starter, 3 phase, 5.5 kW, 22 A, 240 V (AC), ATS01N222LU

Order No.: 06N0930
EAN: 3389110667288
MPN:
ATS01N222LU
Series: Altistart 01
Schneider Electric
ATS01N222LU Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
298.5829 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
298.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
298.5829 €

Soft starter, ATS01N222LU, Schneider Electric

This Altistart 01 soft starter is DIN rail mounted and can feed 3-phase asynchronous motors with a power of up to 22A. This Altistart 01 can be used for a motor rated power of up to 5.5 kW or 7.5 HP for 3 phases (200 V to 240 V AC). This DIN rail mounted soft starter allows the soft start of simple machines such as conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt-driven machines. It is 45 mm wide, making it one of the smallest soft starters on the market; it can be installed almost anywhere. It has an integrated bypass that reduces noise and heat dissipation. Easy setup with only 2 settings: can be configured even by non-professionals. It ensures a soft start of your machines, avoids mechanical stress and extends their lifespan.

Features

  • Provides smooth starting for your pumps, fans, compressors and machinery
  • Avoid mechanical stresses and extend their service life
  • Progressive start limits the starting and stopping noise of motors
  • Reduce hearing discomfort for operators on the workfloor
Technical specifications
Anzahl der Phasen 3
Ausführung Sanftstarter
Leistung 5.5 kW
max. Temperatur 40 °C
min. Temperatur -10 °C
Nennspannung (AC) 240 V
Nennstrom 22 A
Norm EN/IEC 60947-4-2
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes