ATS01N222QN | Schneider Electric
Soft starter, 3 phase, 7.5 kW, 22 A, 30 V (DC), 250 V (AC), ATS01N222QN
Unit Price (€ / pc.)
312.0775 € *
Available: 5 pcs.
Leadtime: On Request **
Soft starter, ATS01N222QN, SCHNEIDER
Soft starter for asynchronous motor, ATS01, 22A, 380-415V, 7,5-11 KW.
Technical Data
- Temperature range: -10 °C to 40 °C
- Current rating: 22 A
- Power: 7500 W
- Voltage rating (DC): 30 V
Technical specifications
Version | Sanftstarter | |
Number of phases | 3 | |
Power | 7.5 kW | |
Rated current | 22 A | |
Rated voltage (DC) | 30 V | |
Rated voltage (AC) | 250 V | |
Degree of protection (IP) | IP20 | |
Standard number | EN/IEC 60947-4-2 | |
min. operating temperature | -10 °C | |
max. operating temperature | 40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |