ATS130N2D73LT | Schneider Electric

Soft starter, 3 phase, 22 kW, 73 A, 480 V (AC), ATS130N2D73LT

Order No.: 06P7919
EAN: 3606486007426
MPN:
ATS130N2D73LT
Series: Altivar ATS130
ATS130N2D73LT Schneider Electric Soft Starters, Braking Devices Image 1
ATS130N2D73LT Schneider Electric Soft Starters, Braking Devices Image 2
ATS130N2D73LT Schneider Electric Soft Starters, Braking Devices Image 3
ATS130N2D73LT Schneider Electric Soft Starters, Braking Devices Image 4
ATS130N2D73LT Schneider Electric Soft Starters, Braking Devices Image 5
Image may differ
Unit Price (€ / pc.)
684.5475 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
684.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
684.5475 €

Soft starter, ATS130N2D73LT, Schneider Electric

This soft starter is designed for starting and stopping asynchronous motors with voltages from 200 to 480 V. With a rated operating current of 73 A under normal load, it supplies motors from 22 to 45 kW, depending on the mains voltage. The compact design offers mechanical and electrical flexibility in the construction of control panels. ATS130N2D73LT is maintenance-free and enables optimized motor management, especially in combination with the TeSys Deca motor-protective circuit-breaker. Everlink power terminals and spring control terminals are included as standard, eliminating the need for annual cable retightening.

The Altivar ATS130 soft starter is designed for pumps, fans, compressors, conveyor systems and other simple machines. The soft starter complies with the IEC/EN60947-4-1 standard and has CE, cULus, UKCA, CCC and RCM certification. It is possible to add a mounting kit for installing the TeSys Deca frame 3 motor protection switch or a fan to increase the number of starts per hour. The Altivar ATS130N2D73LT softstarter is maintenance-free and increases operational efficiency during development, production and commissioning.

Technical specifications
Number of phases 3
Version Sanftstarter
Power 22 kW
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (AC) 480 V
Rated current 73 A
Standard number EN/IEC 60947-4-2
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes