ATS22C14Q | Schneider Electric

Soft starter, 3 phase, 75 kW, 140 A, 440 V (AC), ATS22C14Q

Order No.: 06N0974
EAN: 3606480167256
MPN:
ATS22C14Q
Series: Altistart 22
ATS22C14Q Schneider Electric Soft Starters, Braking Devices Image 1
ATS22C14Q Schneider Electric Soft Starters, Braking Devices Image 2
ATS22C14Q Schneider Electric Soft Starters, Braking Devices Image 3
ATS22C14Q Schneider Electric Soft Starters, Braking Devices Image 4
ATS22C14Q Schneider Electric Soft Starters, Braking Devices Image 5
Image may differ
Unit Price (€ / pc.)
1,483.4778 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,483.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,483.4778 €

Soft starter, ATS22C14Q, Schneider Electric

This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line or delta connection. It has a rating of 140A and 230V to 440V, a rated power up to 75kW (400V to 440V in supply line) and up to 110kW (400V to 440V in motor delta connection). It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.

Features

  • Provide smooth starting, avoiding mechanical stresses and extending their service life
  • Reduce hearing discomfort for operators on the workfloor
  • Slim form factor improves versatility
  • Less cost to stock spares
Technical specifications
Number of phases 3
Version Sanftstarter
Power 75 kW
max. operating temperature 40 °C
min. operating temperature -10 °C
Rated voltage (AC) 440 V
Rated current 140 A
Standard number IEC 60947-4-2
Degree of protection (IP) IP00
Logistics
Country of origin ID
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No