ATS22C17Q | Schneider Electric

Soft starter, 3 phase, 90 kW, 162 A, 440 V (AC), ATS22C17Q

Order No.: 06N0976
EAN: 3606480167263
MPN:
ATS22C17Q
Series: Altistart 22
ATS22C17Q Schneider Electric Soft Starters, Braking Devices Image 1
ATS22C17Q Schneider Electric Soft Starters, Braking Devices Image 2
ATS22C17Q Schneider Electric Soft Starters, Braking Devices Image 3
ATS22C17Q Schneider Electric Soft Starters, Braking Devices Image 4
ATS22C17Q Schneider Electric Soft Starters, Braking Devices Image 5
Image may differ
Unit Price (€ / pc.)
1,704.9368 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
1,704.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,704.9368 €

Soft starter, ATS22C17Q, Schneider Electric

This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line or delta connection. It has a rating of 170A and 230V to 440V, a rated power up to 90kW (400V to 440V in supply line) and up to 132kW (400V to 440V in motor delta connection). It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.

Features

  • Provide smooth starting, avoiding mechanical stresses and extending their service life
  • Reduce hearing discomfort for operators on the workfloor
  • Slim form factor improves versatility
  • Less cost to stock spares
Technical specifications
Filter Property Value
Version soft starter
Number of phases 3
Power 90 kW
Rated current 162 A
Rated voltage (AC) 440 V
Degree of protection (IP) IP00
Standard number IEC 60947-4-2
min. operating temperature -10 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin ID
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No