ATS22C25S6 | Schneider Electric

Soft starter, 3 phase, 160 kW, 250 A, 600 V (AC), ATS22C25S6

Order No.: 06N0979
EAN: 3606480211324
MPN:
ATS22C25S6
Series: Altistart 22
Schneider Electric
ATS22C25S6 Schneider Electric Soft Starters, Braking Devices Image 1
ATS22C25S6 Schneider Electric Soft Starters, Braking Devices Image 2
ATS22C25S6 Schneider Electric Soft Starters, Braking Devices Image 3
ATS22C25S6 Schneider Electric Soft Starters, Braking Devices Image 4
ATS22C25S6 Schneider Electric Soft Starters, Braking Devices Image 5
Image may differ
Unit Price (€ / pc.)
2,491.6220 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,491.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,491.6220 €

Soft starter, ATS22C25S6, Schneider Electric

This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 250A, a rated power from 75kW to 160kW and a rated voltage from 230V to 500V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.

Features

  • Provide smooth starting, avoiding mechanical stresses and extending their service life
  • Reduce hearing discomfort for operators on the workfloor
  • Slim form factor improves versatility
  • Less cost to stock spares
Technical specifications
Anzahl der Phasen 3
Ausführung Sanftstarter
Leistung 160 kW
max. Temperatur 40 °C
min. Temperatur -10 °C
Nennspannung (AC) 600 V
Nennstrom 250 A
Norm EN/IEC 60947-4-2
Schutzart (IP) IP00
Logistics
Ursprungsland CN
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No