ATS22C41Q | Schneider Electric

Soft starter, 3 phase, 220 kW, 388 A, 440 V (AC), ATS22C41Q

Order No.: 06N0960
EAN: 3606480211287
MPN:
ATS22C41Q
Series: Altistart 22
ATS22C41Q Schneider Electric Soft Starters, Braking Devices Image 1
ATS22C41Q Schneider Electric Soft Starters, Braking Devices Image 2
ATS22C41Q Schneider Electric Soft Starters, Braking Devices Image 3
ATS22C41Q Schneider Electric Soft Starters, Braking Devices Image 4
ATS22C41Q Schneider Electric Soft Starters, Braking Devices Image 5
Image may differ
Unit Price (€ / pc.)
3,301.5598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,301.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,301.5598 €

Soft starter, ATS22C41Q, Schneider Electric

This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line or delta connection. It has a rating of 410A and 230V to 440V, a rated power up to 220kW (400V to 440V in supply line) and up to 355kW (440V in motor delta connection). It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.

Features

  • Provide smooth starting, avoiding mechanical stresses and extending their service life
  • Reduce hearing discomfort for operators on the workfloor
  • Slim form factor improves versatility
  • Less cost to stock spares
Technical specifications
Number of phases 3
Version Sanftstarter
Power 220 kW
max. operating temperature 40 °C
min. operating temperature -10 °C
Rated voltage (AC) 440 V
Rated current 388 A
Standard number EN/IEC 60947-4-2
Degree of protection (IP) IP00
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No