ATS22C41S6 | Schneider Electric

Soft starter, 3 phase, 250 kW, 361 A, 600 V (AC), ATS22C41S6

Order No.: 06N0981
EAN: 3606480211348
MPN:
ATS22C41S6
Series: Altistart 22
ATS22C41S6 Schneider Electric Soft Starters, Braking Devices Image 1
ATS22C41S6 Schneider Electric Soft Starters, Braking Devices Image 2
ATS22C41S6 Schneider Electric Soft Starters, Braking Devices Image 3
ATS22C41S6 Schneider Electric Soft Starters, Braking Devices Image 4
ATS22C41S6 Schneider Electric Soft Starters, Braking Devices Image 5
Image may differ
Unit Price (€ / pc.)
3,761.0545 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
3,761.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,761.0545 €

Soft starter, ATS22C41S6, Schneider Electric

This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 410A, a rated power from 110kW to 250kW and a rated voltage from 230V to 500V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.

Features

  • Provide smooth starting, avoiding mechanical stresses and extending their service life
  • Reduce hearing discomfort for operators on the workfloor
  • Slim form factor improves versatility
  • Less cost to stock spares
Technical specifications
Filter Property Value
Version soft starter
Number of phases 3
Power 250 kW
Rated current 361 A
Rated voltage (AC) 600 V
Degree of protection (IP) IP00
Standard number EN/IEC 60947-4-2
min. operating temperature -10 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No