ATS22C41S6U | Schneider Electric

Soft starter, 3 phase, 223.71 kW, 410 A, 600 V (AC), ATS22C41S6U

Order No.: 06N0961
EAN: 3606480211225
MPN:
ATS22C41S6U
Series: Altistart 22
Schneider Electric
ATS22C41S6U Schneider Electric Soft Starters, Braking Devices Image 1
ATS22C41S6U Schneider Electric Soft Starters, Braking Devices Image 2
ATS22C41S6U Schneider Electric Soft Starters, Braking Devices Image 3
ATS22C41S6U Schneider Electric Soft Starters, Braking Devices Image 4
ATS22C41S6U Schneider Electric Soft Starters, Braking Devices Image 5
Image may differ
Unit Price (€ / pc.)
3,761.0545 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,761.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,761.0545 €

Soft starter, ATS22C41S6U, Schneider Electric

This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 410A, a rated power from 125HP to 350HP and a rated voltage from 230V to 575V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.

Features

  • Provide smooth starting, avoiding mechanical stresses and extending their service life
  • Reduce hearing discomfort for operators on the workfloor
  • Slim form factor improves versatility
  • Less cost to stock spares
Technical specifications
Anzahl der Phasen 3
Ausführung Sanftstarter
Leistung 223.71 kW
max. Temperatur 40 °C
min. Temperatur -10 °C
Nennspannung (AC) 600 V
Nennstrom 410 A
Norm EN/IEC 60947-4-2
Schutzart (IP) IP00
Logistics
Ursprungsland CN
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No