ATS22C59S6 | Schneider Electric

Soft starter, 3 phase, 1.1 kW, 590 A, 600 V (AC), ATS22C59S6

Order No.: 06N0983
EAN: 3606480211362
MPN:
ATS22C59S6
Series: Altistart 22
ATS22C59S6 Schneider Electric Soft Starters, Braking Devices Image 1
ATS22C59S6 Schneider Electric Soft Starters, Braking Devices Image 2
ATS22C59S6 Schneider Electric Soft Starters, Braking Devices Image 3
ATS22C59S6 Schneider Electric Soft Starters, Braking Devices Image 4
ATS22C59S6 Schneider Electric Soft Starters, Braking Devices Image 5
Image may differ
Unit Price (€ / pc.)
5,803.1421 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,803.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,803.1421 €

Soft starter, ATS22C59S6, Schneider Electric

This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 590A, a rated power from 160kW to 400kW and a rated voltage from 230V to 500V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.

Features

  • Provide smooth starting, avoiding mechanical stresses and extending their service life
  • Reduce hearing discomfort for operators on the workfloor
  • Slim form factor improves versatility
  • Less cost to stock spares
Technical specifications
Number of phases 3
Version Sanftstarter
Power 1.1 kW
max. operating temperature 40 °C
min. operating temperature -10 °C
Rated voltage (AC) 600 V
Rated current 590 A
Standard number EN/IEC 60947-4-2
Degree of protection (IP) IP00
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No