ATS22D47S6 | Schneider Electric

Soft starter, 3 phase, 30 kW, 47 A, 600 V (AC), ATS22D47S6

Order No.: 06N0989
EAN: 3606480167294
MPN:
ATS22D47S6
Series: Altistart 22
ATS22D47S6 Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
922.4761 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
922.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
922.4761 €

Soft starter, ATS22D47S6, Schneider Electric

This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 47A, a rated power from 11kW to 30kW and a rated voltage from 230V to 500V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.

Features

  • Provide smooth starting, avoiding mechanical stresses and extending their service life
  • Reduce hearing discomfort for operators on the workfloor
  • Slim form factor improves versatility
  • Less cost to stock spares
Technical specifications
Number of phases 3
Version Sanftstarter
Power 30 kW
max. operating temperature 40 °C
min. operating temperature -10 °C
Rated voltage (AC) 600 V
Rated current 47 A
Standard number IEC 60947-4-2
Degree of protection (IP) IP20
Logistics
Country of origin ID
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No