ATS480C41Y | Schneider Electric

Soft starter, 3 phase, 400 kW, 410 A, 690 V (AC), ATS480C41Y

Order No.: 06N0039
EAN: 3606481089137
MPN:
ATS480C41Y
ATS480C41Y Schneider Electric Soft Starters, Braking Devices Image 1
ATS480C41Y Schneider Electric Soft Starters, Braking Devices Image 2
ATS480C41Y Schneider Electric Soft Starters, Braking Devices Image 3
ATS480C41Y Schneider Electric Soft Starters, Braking Devices Image 4
ATS480C41Y Schneider Electric Soft Starters, Braking Devices Image 5
Image may differ
Unit Price (€ / pc.)
4,985.9215 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4,985.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,985.9215 €

Soft starter, ATS480C41Y, Schneider Electric

Altivar Soft Starter ATS480 is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. With an operational rated current of 410A in normal duty, it supplies motor from 110kW to 400kW according to mains voltage. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. Its torque control (TCS) masters acceleration and deceleration. It efficiently stops high inertia application thanks to the dynamic braking and DC injection. It could be connected in-line or inside the delta to reduce its operational current.

Features

  • Maximize application availability through reinforced robustness and flexibility
  • Better protection of your assets with embedded cybersecurity best practices
  • Extend the service lifetime of ATS48 equipment and preserve your investment
Technical specifications
Filter Property Value
Version soft starter
Number of phases 3
Power 400 kW
Rated current 410 A
Rated voltage (AC) 690 V
Degree of protection (IP) IP00
Standard number IEC 60947-4-2
min. operating temperature -15 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No