ATS480D88Y | Schneider Electric

Soft starter, 3 phase, 75 kW, 88 A, 690 V (AC), ATS480D88Y

Order No.: 06N0047
EAN: 3606481089069
MPN:
ATS480D88Y
ATS480D88Y Schneider Electric Soft Starters, Braking Devices Image 1
ATS480D88Y Schneider Electric Soft Starters, Braking Devices Image 2
ATS480D88Y Schneider Electric Soft Starters, Braking Devices Image 3
ATS480D88Y Schneider Electric Soft Starters, Braking Devices Image 4
ATS480D88Y Schneider Electric Soft Starters, Braking Devices Image 5
Image may differ
Unit Price (€ / pc.)
1,775.4681 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,775.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,775.4681 €

Soft starter, ATS480D88Y, Schneider Electric

Altivar Soft Starter ATS480 is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. With an operational rated current of 88A in normal duty, it supplies motor from 22kW to 75kW according to mains voltage. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. Its torque control (TCS) masters acceleration and deceleration. It efficiently stops high inertia application thanks to the dynamic braking and DC injection. It could be connected in-line or inside the delta to reduce its operational current.

Features

  • Maximize application availability through reinforced robustness and flexibility
  • Better protection of your assets with embedded cybersecurity best practices
  • Extend the service lifetime of ATS48 equipment and preserve your investment
Technical specifications
Anzahl der Phasen 3
Ausführung Sanftstarter
Leistung 75 kW
max. Temperatur 40 °C
min. Temperatur -15 °C
Nennspannung (AC) 690 V
Nennstrom 88 A
Norm IEC 60947-4-2
Schutzart (IP) IP20
Logistics
Ursprungsland ID
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No