ATS480M12Y | Schneider Electric

Soft starter, 3 phase, 900 kW, 1200 A, 690 V (AC), ATS480M12Y

Order No.: 06N0029
EAN: 3606481089199
MPN:
ATS480M12Y
ATS480M12Y Schneider Electric Soft Starters, Braking Devices Image 1
ATS480M12Y Schneider Electric Soft Starters, Braking Devices Image 2
ATS480M12Y Schneider Electric Soft Starters, Braking Devices Image 3
ATS480M12Y Schneider Electric Soft Starters, Braking Devices Image 4
ATS480M12Y Schneider Electric Soft Starters, Braking Devices Image 5
Image may differ
Unit Price (€ / pc.)
13,097.8183 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13,097.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13,097.8183 €

Soft starter, ATS480M12Y, Schneider Electric

Altivar Soft Starter ATS480 is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. With an operational rated current of 1200A in normal duty, it supplies motor from 355kW to 900kW according to mains voltage. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. Its torque control (TCS) masters acceleration and deceleration. It efficiently stops high inertia application thanks to the dynamic braking and DC injection. It could be connected in-line or inside the delta to reduce its operational current.

Features

  • Maximize application availability through reinforced robustness and flexibility
  • Better protection of your assets with embedded cybersecurity best practices
  • Extend the service lifetime of ATS48 equipment and preserve your investment
Technical specifications
Number of phases 3
Version Sanftstarter
Power 900 kW
max. operating temperature 40 °C
min. operating temperature -15 °C
Rated voltage (AC) 690 V
Rated current 1200 A
Standard number IEC 60947-4-2
Degree of protection (IP) IP00
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No