ATS48C11Y | Schneider Electric

Soft starter, 55 kW, 110 A, 30 V (DC), 230 V (AC), ATS48C11Y

Order No.: 01P9188
EAN: 4099891528263
MPN:
ATS48C11Y
Series: Altistart 48
Schneider Electric
ATS48C11Y Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
2,487.6474 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,487.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,487.6474 €
Technical specifications
Version Soft starter
Power 55 kW
max. operating temperature 40 °C
min. operating temperature -10 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 30 V
Rated current 110 A
Standard number EN/IEC 60947-4-2
Degree of protection (IP) IP20
Logistics
Country of origin ID
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead, benzene-1,2,4-tricarboxylic acid-1,2-anhydride