ATS48C14Y | Schneider Electric

Soft starter, 75 kW, 140 A, 30 V (DC), 230 V (AC), ATS48C14Y

Order No.: 01P9190
EAN: 4099891528287
MPN:
ATS48C14Y
Series: Altistart 48
Schneider Electric
ATS48C14Y Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
2,939.8712 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,939.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,939.8712 €
Technical specifications
Version Soft starter
Power 75 kW
max. operating temperature 40 °C
min. operating temperature -10 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 30 V
Rated current 140 A
Standard number EN/IEC 60947-4-2
Logistics
Country of origin ID
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead, benzene-1,2,4-tricarboxylic acid-1,2-anhydride