ATS48C17Q | Schneider Electric

Soft starter, 90 kW, 170 A, 30 V (DC), 415 V (AC), ATS48C17Q

Order No.: 01P9191
EAN: 4099891528294
MPN:
ATS48C17Q
Series: Altistart 48
ATS48C17Q Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
3,035.2021 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,035.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,035.2021 €
Technical specifications
Ausführung Sanftstarter
Leistung 90 kW
max. Temperatur 40 °C
min. Temperatur -10 °C
Nennspannung (AC) 415 V
Nennspannung (DC) 30 V
Nennstrom 170 A
Norm EN/IEC 60947-4-2
Logistics
Ursprungsland ID
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid