ATSU01N206LT | Schneider Electric
Soft starter, 3 phase, 3 kW, 6 A, 480 V (AC), ATSU01N206LT
Unit Price (€ / pc.)
194.8625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soft starter, ATSU01N206LT, Schneider Electric
The Altistart U01 is a soft start/soft stop unit for 3-phase asynchronous motors. It is designed primarily for combinations with TeSys U starter-controllers. It can be used for a motor rated power up to 3kW or 3hp for 3-phase (200V to 480V AC) and up to 6A rating. It is 45mm wide, this makes it one of the smallest soft starters on the market. It can be installed nearly everywhere. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Its protection index is IP20.
Technical specifications
Number of phases | 3 | |
Version | Sanftstarter | |
Power | 3 kW | |
max. operating temperature | 40 °C | |
min. operating temperature | -10 °C | |
Rated voltage (AC) | 480 V | |
Rated current | 6 A | |
Standard number | EN/IEC 60947-4-2 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |