ATSU01N212LT | Schneider Electric

Soft starter, 3 phase, 5.5 kW, 12 A, 480 V (AC), ATSU01N212LT

Order No.: 06N0946
EAN: 3389110667103
MPN:
ATSU01N212LT
Series: Altistart 01
Schneider Electric
ATSU01N212LT Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
256.1475 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
256.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
256.1475 €

Soft starter, ATSU01N212LT, Schneider Electric

The Altistart U01 is a soft start/soft stop unit for 3-phase asynchronous motors. It is designed primarily for combinations with TeSys U starter-controllers. It can be used for a motor rated power up to 3kW or 7.5hp for 3-phase (200V to 480V AC) and up to 12A rating. It is 45mm wide, this makes it one of the smallest soft starters on the market. It can be installed nearly everywhere. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Its protection index is IP20. It weighs 0.34kg and its dimensions are, 45mm wide, 234mm high, 150mm deep. The Altistart U01 is designed for the following simple applications like conveyors, conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt-driven machinery.

Technical specifications
Anzahl der Phasen 3
Ausführung Sanftstarter
Leistung 5.5 kW
max. Temperatur 40 °C
min. Temperatur -10 °C
Nennspannung (AC) 480 V
Nennstrom 12 A
Norm EN/IEC 60947-4-2
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes