ATSU01N222LT | Schneider Electric

Soft starter, 3 phase, 11 kW, 22 A, 480 V (AC), ATSU01N222LT

Order No.: 06N0947
EAN: 3389110667110
MPN:
ATSU01N222LT
Series: Altistart 01
ATSU01N222LT Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
300.9272 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
300.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
300.9272 €

Soft starter, ATSU01N222LT, Schneider Electric

The Altistart U01 is a soft start/soft stop unit for 3-phase asynchronous motors. It is designed primarily for combinations with TeSys U starter-controllers. It can be used for a motor rated power up to 11kW or 15hp for 3-phase (200V to 480V AC) and up to 22A rating. It is 45mm wide, this makes it one of the smallest soft starters on the market. It can be installed nearly everywhere. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Its protection index is IP20. It weighs 0.49kg and its dimensions are, 45mm wide, 314mm high, 170mm deep. The Altistart U01 is designed for the following simple applications like conveyors, conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt-driven machinery.

Technical specifications
Number of phases 3
Version Sanftstarter
Power 11 kW
max. operating temperature 40 °C
min. operating temperature -10 °C
Rated voltage (AC) 480 V
Rated current 22 A
Standard number EN/IEC 60947-4-2
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes