ATSU01N232LT | Schneider Electric

Soft starter, 3 phase, 15 kW, 32 A, 480 V (AC), ATSU01N232LT

Order No.: 06N0948
EAN: 3389110667127
MPN:
ATSU01N232LT
Series: Altistart 01
Schneider Electric
ATSU01N232LT Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
375.3617 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
375.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
375.3617 €

Soft starter, ATSU01N232LT, Schneider Electric

The Altistart U01 soft start/soft stop unit can feed 3-phase asynchronous motors. It is designed primarily for combinations with TeSys U starter-controllers. It can be used for a motor rated power up to 20hp for 3-phase (200V to 480V AC) and up to 32A rating. It is 45mm wide, this makes it one of the smallest soft starters on the market, it can be installed nearly everywhere. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Its protection index is IP20. It weighs 0.49kg and its dimensions are, 45mm wide, 314mm high, 170mm deep. The Altistart U01 is designed for the following simple applications like conveyors, conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt-driven machinery.

Features

  • Adjustable unjamming torque
  • Integrated bypass contactor
  • Simple dialogue by 2 LEDs
  • Signaling on completion of starting
  • Boost function for difficult starting conditions
Technical specifications
Anzahl der Phasen 3
Ausführung Sanftstarter
Leistung 15 kW
max. Temperatur 40 °C
min. Temperatur -10 °C
Nennspannung (AC) 480 V
Nennstrom 32 A
Norm EN/IEC 60947-4-2
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes