GV2DM108BD | Schneider Electric
Direct starter, 3 phase, 2.5 kW, 4 A, 24 V (DC), GV2DM108BD
Unit Price (€ / pc.)
149.7139 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of phases | 3 | |
Version | Direktstarter | |
Power | 2.5 kW | |
Rated voltage (DC) | 24 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |