GV2DM110BD | Schneider Electric

Direct starter, 3 phase, 3 kW, 6.3 A, 24 V (DC), GV2DM110BD

Order No.: 02P6648
EAN: 4099889165074
MPN:
GV2DM110BD
Series: TeSys GV2-K-D
GV2DM110BD Schneider Electric Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
149.7139 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
149.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.7139 €
Technical specifications
Number of phases 3
Version Direktstarter
Power 3 kW
Rated voltage (DC) 24 V
Rated current 6.3 A
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes