GV2ME07K1BW3 | Schneider Electric
Direct starter, 1.1 kW, 2.5 A, 24 V (DC), GV2ME07K1BW3
Unit Price (€ / pc.)
118.6549 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Direktstarter | |
Power | 1.1 kW | |
Rated voltage (DC) | 24 V | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |